Part Details for LB1B-M1T1VB by IDEC Corporation
Overview of LB1B-M1T1VB by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1B-M1T1VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W2743
|
Newark | Lb 16Mm Pushbuttons Spdt B Rohs Compliant: Yes |Idec LB1B-M1T1VB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $17.8500 | Buy Now |
DISTI #
1885-LB1B-M1T1VB-ND
|
DigiKey | LB 16MM PUSHBUTTONS SPDT B Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9700 | Buy Now |
DISTI #
199-LB1BM1T1VB
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons SPDT B | 0 |
|
$11.2600 / $15.2900 | Order Now |
DISTI #
71725674
|
RS | LB 16mm Pushbuttons SPDT B | IDEC Corporation LB1B-M1T1VB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3800 / $11.3900 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact PC Pins Panel Mount RoHS: Compliant | 0 |
|
$10.0100 / $13.2600 | Buy Now |
DISTI #
000000000005150716
|
Sager | Pushbutton Switches LB 16mm Pushbuttons SPDT B Min Qty: 1 | 0 |
|
$11.4000 / $13.6800 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact PC Pins Panel Mount RoHS: Compliant | 0 |
|
$10.0100 / $13.2600 | Buy Now |