Part Details for LB1S-2T6 by IDEC Corporation
Overview of LB1S-2T6 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1S-2T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W3374
|
Newark | Rotary Switch, Dpdt, 5A, 250V, Panel, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:90°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:Lb Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LB1S-2T6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$30.3400 / $39.4000 | Buy Now |
DISTI #
1885-LB1S-2T6-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6400 | Buy Now |
DISTI #
199-LB1S2T6
|
Mouser Electronics | Control Switches LB 16mm Selector SW DPDT RoHS: Compliant | 12 |
|
$24.9600 / $35.1500 | Buy Now |
DISTI #
70232837
|
RS | Maintained Selector Switch, 2 Position Knob, DPDT, 5A, 250V, LB Series | IDEC Corporation LB1S-2T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 124 |
|
$27.6100 / $35.8500 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount RoHS: Compliant |
11 In Stock |
|
$28.0300 / $37.4900 | Buy Now |
DISTI #
64037864
|
Verical | Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2231 | Americas - 10 |
|
$44.0245 / $47.4557 | Buy Now |
DISTI #
000000000005152452
|
Sager | Control Switches LB 16mm Selector SW DPDT Min Qty: 1 | 0 |
|
$23.2100 / $27.8500 | Buy Now |
|
Master Electronics | Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount RoHS: Compliant |
11 In Stock |
|
$28.0300 / $37.4900 | Buy Now |
|
Neutron USA | Maintained Selector Switch, 2 Position Knob, DPDT, 5A, 250V, LB Series | 50 |
|
$115.6200 | Buy Now |