Part Details for LB1T-33T7 by IDEC Corporation
Overview of LB1T-33T7 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1T-33T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W4462
|
Newark | Switch, Toggle, 3Pdt, 5A, 250Vac, Switch Operation:-, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Idec LB1T-33T7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8600 / $37.4700 | Buy Now |
DISTI #
1885-LB1T-33T7-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 30V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3900 | Buy Now |
DISTI #
199-LB1T33T7
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Lever SW 3-pos 3PDT RoHS: Compliant | 0 |
|
$24.1700 / $35.9500 | Order Now |
DISTI #
71726085
|
RS | LB 16mm Lever SW 3-pos 3PDT | IDEC Corporation LB1T-33T7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1100 / $22.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3400 / $29.5700 | Buy Now |
DISTI #
000000000005152527
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Lever SW 3-pos 3PDT Min Qty: 1 | 0 |
|
$25.4300 / $30.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.3400 / $29.5700 | Buy Now |