-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1207, CHIP, 1207, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3837
|
Newark | Inductor, Standard Wound, 1207, 47Uh10%, T&r Rohs Compliant: Yes |Taiyo Yuden LB3218T470K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0790 | Buy Now |
DISTI #
24T3296
|
Newark | Inductor, 47Uh, 205Ma, 10%, 12Mhz, Smd, Inductance:47Μh, Dc Resistance Max:0.92Ohm, Self Resonant Frequency:12Mhz, Dc Current Rating:205Ma, Inductor Case/Package:1207 [3218 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LB3218T470K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0790 | Buy Now |
DISTI #
587-2037-1-ND
|
DigiKey | FIXED IND 47UH 205MA 920MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
119010 In Stock |
|
$0.0454 / $0.1400 | Buy Now |
DISTI #
LB3218T470K
|
Avnet Americas | Wirewound Inductor, 47 uH, 920 Milliohm, ± 10%, 12 MHz, 205 mA, 1207 [3218 Metric] - Tape and Reel (Alt: LB3218T470K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
963-LB3218T470K
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQBA321818T470K 1207 47uH 1196mOhms 10%Tol 205mA RoHS: Compliant | 37152 |
|
$0.0430 / $0.1300 | Buy Now |
|
Future Electronics | LB Series 1207 47 uH ±10 % 0.205 A 1.196 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0401 / $0.0458 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
LB3218T470K
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQBA321818T470K 1207 47uH 1196mOhms 10%Tol 205mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0530 | Buy Now |
DISTI #
LB3218T470K
|
Avnet Americas | Wirewound Inductor, 47 uH, 920 Milliohm, ± 10%, 12 MHz, 205 mA, 1207 [3218 Metric] - Tape and Reel (Alt: LB3218T470K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
|
Ameya Holding Limited | LB Series 1207 47 uH ±10 % 0.205 A 1.196 Ohm SMT Unshielded Wirewound Inductor | 2000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB3218T470K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T470K
TAIYO YUDEN
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1207, CHIP, 1207, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1207 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.196 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.205 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |