Part Details for LB3218T471M by TAIYO YUDEN
Overview of LB3218T471M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3218T471M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3840
|
Newark | Inductor, Standard Wound, 1207, 470Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden LB3218T471M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0800 | Buy Now |
DISTI #
LB3218T471M-ND
|
DigiKey | FIXED IND 470UH 54MA 14 OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0569 | Buy Now |
DISTI #
LB3218T471M
|
Avnet Americas | Ind Chip Wirewound 470uH 20% 796KHz Ferrite 54mA 1207 T/R - Tape and Reel (Alt: LB3218T471M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0568 | Buy Now |
DISTI #
963-LB3218T471M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQBA321818T471M 1207 470uH 18.2Ohms 20%Tol 54mA RoHS: Compliant | 0 |
|
$0.0440 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0418 | Buy Now |
DISTI #
LB3218T471M
|
Avnet Americas | Ind Chip Wirewound 470uH 20% 796KHz Ferrite 54mA 1207 T/R - Tape and Reel (Alt: LB3218T471M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0568 | Buy Now |
|
Ameya Holding Limited | FIXED IND 470UH 54MA 14 OHM SMD | 2000-Authorized Distributor |
|
RFQ |
Part Details for LB3218T471M
LB3218T471M CAD Models
LB3218T471M Part Data Attributes:
|
LB3218T471M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T471M
TAIYO YUDEN
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1207, CHIP, 1207, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1207 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 18.2 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.054 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 20% |