Part Details for LB3K-31ST3VB-1H by IDEC Corporation
Overview of LB3K-31ST3VB-1H by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3K-31ST3VB-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB3K-31ST3VB-1H-ND
|
DigiKey | SWITCH KEY 3POS 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.6300 | Buy Now |
DISTI #
199-LB3K31ST3VB1H
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector 3PDT B RoHS: Compliant | 0 |
|
$47.0400 / $61.8000 | Order Now |
DISTI #
71736438
|
RS | LB 16mm Key Selector 3PDT B | IDEC Corporation LB3K-31ST3VB-1H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1200 / $45.4000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$43.0800 / $57.0300 | Buy Now | |
DISTI #
000000000005155241
|
Sager | Keylock Switches LB 16mm Key Selector 3PDT B Min Qty: 1 | 0 |
|
$49.0500 / $54.3400 | Buy Now |
|
Master Electronics | 0 |
|
$43.0800 / $57.0300 | Buy Now |
Part Details for LB3K-31ST3VB-1H
LB3K-31ST3VB-1H CAD Models
LB3K-31ST3VB-1H Part Data Attributes
|
LB3K-31ST3VB-1H
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB3K-31ST3VB-1H
IDEC Corporation
Keylock Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.402 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 18 mm | |
Body Color | BLUE | |
Body Height | 20.9 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.217 inch | |
Termination Type | SOLDER |