Part Details for LB6MB-M1T6R by IDEC Corporation
Overview of LB6MB-M1T6R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MB-M1T6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9366
|
Newark | Pb Switch, Dpdt, 5A, 250Vac, Qc/Solder, Switch Operation:Momentary, Contact Configuration:Dpdt, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:30V, Contact Current Max:5A, Switch Terminals:Quick Connect, Solder, Product Range:Lbrohs Compliant: Yes |Idec LB6MB-M1T6R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$19.4400 / $22.0700 | Buy Now |
DISTI #
1885-LB6MB-M1T6R-ND
|
DigiKey | LB 16MM PUSHBUTTONS DPDT R Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9500 | Buy Now |
DISTI #
199-LB6MBM1T6R
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons DPDT R RoHS: Compliant | 0 |
|
$18.3400 / $21.9300 | Order Now |
DISTI #
70232802
|
RS | Switch, pushbtn, Rnd, DPDT, 18.2mm mnt, Flush metal bzl, Solder tabs, Red, UL CSA | IDEC Corporation LB6MB-M1T6R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6900 / $21.2200 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Flush Round Button 5A Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$17.0500 / $22.5700 | Buy Now |
DISTI #
000000000005159258
|
Sager | Pushbutton Switches LB 16mm Pushbuttons DPDT R Min Qty: 1 | 0 |
|
$19.4100 / $23.2900 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Flush Round Button 5A Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$17.0500 / $22.5700 | Buy Now |