Part Details for LB6MS-33T7 by IDEC Corporation
Overview of LB6MS-33T7 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MS-33T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W6983
|
Newark | Lb 16Mm Selector Sw 3Pdt Rohs Compliant: Yes |Idec LB6MS-33T7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2800 / $44.3600 | Buy Now |
DISTI #
1885-LB6MS-33T7-ND
|
DigiKey | SWITCH SELECT 3POS 3PDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5500 | Buy Now |
DISTI #
199-LB6MS33T7
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW 3PDT | 0 |
|
$28.6400 / $39.9900 | Order Now |
DISTI #
71756778
|
RS | LB 16mm Selector SW 3PDT | IDEC Corporation LB6MS-33T7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1500 / $28.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4700 / $36.3200 | Buy Now |
DISTI #
000000000005160955
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW 3PDT Min Qty: 1 | 0 |
|
$31.2300 / $37.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.4700 / $36.3200 | Buy Now |