Part Details for LB6P-1T03A by IDEC Corporation
Overview of LB6P-1T03A by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6P-1T03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB6P-1T03A-ND
|
DigiKey | LB 16MM PILOT LIGHT A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5800 | Buy Now |
DISTI #
199-LB6P1T03A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light A | 0 |
|
$11.9300 / $20.5100 | Order Now |
DISTI #
70976709
|
RS | Pilot Light LB Series Flush Bezel Black Round Flat 12VDC Amber | IDEC Corporation LB6P-1T03A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6100 / $16.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6500 / $15.4200 | Buy Now |
DISTI #
000000000005160992
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light A Min Qty: 1 | 0 |
|
$13.2700 / $15.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6500 / $15.4200 | Buy Now |