Part Details for LB7S-21LT6 by IDEC Corporation
Overview of LB7S-21LT6 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7S-21LT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB7S-21LT6-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6400 | Buy Now |
DISTI #
199-LB7S21LT6
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT | 0 |
|
$22.0600 / $32.8100 | Order Now |
DISTI #
71761873
|
RS | LB 16mm Selector SW DPDT | IDEC Corporation LB7S-21LT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1700 / $20.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3900 / $26.9900 | Buy Now |
DISTI #
000000000005165000
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Selector SW DPDT Min Qty: 1 | 0 |
|
$23.2100 / $27.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3900 / $26.9900 | Buy Now |