Part Details for LBA110P by Littelfuse Inc
Overview of LBA110P by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LBA110P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ6798
|
Newark | Dual 1-Form-A Optomos Flatpk/ Tube |Littelfuse LBA110P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.8300 | Buy Now |
DISTI #
LBA110P-ND
|
DigiKey | RELAY SPST-NO/NC 120MA 0-350V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
210 In Stock |
|
$3.0405 / $5.2100 | Buy Now |
Part Details for LBA110P
LBA110P CAD Models
LBA110P Part Data Attributes:
|
LBA110P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LBA110P
Littelfuse Inc
Transistor Output SSR, 2-Channel, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.002 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.159 mm | |
Overall Length | 9.652 mm | |
Packing Method | TUBE | |
Surface Mount | YES |