Part Details for LBAS316T1G by LRC Leshan Radio Co Ltd
Overview of LBAS316T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBAS316T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LBAS316T1G
|
Avnet Asia | HIGH –SPEED SWITCHING DIODE VRRM 100V SO (Alt: LBAS316T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LBAS316T1G
LBAS316T1G CAD Models
LBAS316T1G Part Data Attributes:
|
LBAS316T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAS316T1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SC-76, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |