Part Details for LBAT54HT1G by LRC Leshan Radio Co Ltd
Overview of LBAT54HT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBAT54HT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 16183 |
|
RFQ | ||
|
Quest Components | 12 |
|
$0.1500 | Buy Now | |
|
Quest Components | 12946 |
|
$0.0452 / $0.2260 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1363 |
|
RFQ | |
DISTI #
LBAT54HT1G
|
Avnet Asia | Diode Schottky Barrier 30V 0.2A 2-Pin SOD-323 T/R (Alt: LBAT54HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0282 / $0.0316 | Buy Now |
Part Details for LBAT54HT1G
LBAT54HT1G CAD Models
LBAT54HT1G Part Data Attributes
|
LBAT54HT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAT54HT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.18 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LBAT54HT1G
This table gives cross-reference parts and alternative options found for LBAT54HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBAT54HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS-Q | Rectifier Diode, | Diotec Semiconductor AG | LBAT54HT1G vs BAT54WS-Q |
LBAT54LT1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | LBAT54HT1G vs LBAT54LT1G |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | LBAT54HT1G vs BAT54 |
SBAT54T1G | 200 mA, 30 V, Schottky Barrier Diode, 3000-REEL, Automotive Qualified | onsemi | LBAT54HT1G vs SBAT54T1G |
0IMD9-001-XTP | SIGNAL DIODE | onsemi | LBAT54HT1G vs 0IMD9-001-XTP |
BAT54T | Rectifier Diode, | Rectron Semiconductor | LBAT54HT1G vs BAT54T |
BAT54-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LBAT54HT1G vs BAT54-HF |
CBAT54PBFREE | Rectifier Diode, | Central Semiconductor Corp | LBAT54HT1G vs CBAT54PBFREE |
LBAT54XV2T1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | LBAT54HT1G vs LBAT54XV2T1G |
BAT54WSHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | LBAT54HT1G vs BAT54WSHE3-TP |