Part Details for LBAT54LT1G by LRC Leshan Radio Co Ltd
Overview of LBAT54LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBAT54LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16881 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 4346 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | 3476 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Quest Components | 13504 |
|
$0.0360 / $0.1800 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LBAT54LT1G
|
Avnet Asia | Diode Schottky Barrier 30V 0.2A 3-Pin SOT-23 T/R (Alt: LBAT54LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LBAT54LT1G
LBAT54LT1G CAD Models
LBAT54LT1G Part Data Attributes
|
LBAT54LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAT54LT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LBAT54LT1G
This table gives cross-reference parts and alternative options found for LBAT54LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBAT54LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS-Q | Rectifier Diode, | Diotec Semiconductor AG | LBAT54LT1G vs BAT54WS-Q |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | LBAT54LT1G vs BAT54 |
SBAT54T1G | 200 mA, 30 V, Schottky Barrier Diode, 3000-REEL, Automotive Qualified | onsemi | LBAT54LT1G vs SBAT54T1G |
0IMD9-001-XTP | SIGNAL DIODE | onsemi | LBAT54LT1G vs 0IMD9-001-XTP |
BAT54T | Rectifier Diode, | Rectron Semiconductor | LBAT54LT1G vs BAT54T |
BAT54-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LBAT54LT1G vs BAT54-HF |
CBAT54PBFREE | Rectifier Diode, | Central Semiconductor Corp | LBAT54LT1G vs CBAT54PBFREE |
LBAT54XV2T1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | LBAT54LT1G vs LBAT54XV2T1G |
BAT54WSHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | LBAT54LT1G vs BAT54WSHE3-TP |
BAT54X | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LBAT54LT1G vs BAT54X |