Part Details for LBEE5XV2EA-802 by Murata Manufacturing Co Ltd
Overview of LBEE5XV2EA-802 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBEE5XV2EA-802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LBEE5XV2EA-802CT-ND
|
DigiKey | MODULE WI-FI 6 BLUETOOTH 5.3 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.5409 / $26.3100 | Buy Now |
DISTI #
LBEE5XV2EA-802
|
Avnet Americas | Type 2EA module, WiFi/BT combo, CYW55573 based, 12.5x9.4x1.2mm,T&R,-40C to 85C - Tape and Reel (Alt: LBEE5XV2EA-802) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$23.7569 | Buy Now |
DISTI #
81-LBEE5XV2EA-802
|
Mouser Electronics | Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module RoHS: Compliant | 0 |
|
$18.3300 / $25.8000 | Order Now |
|
Future Electronics | Bluetooth v5.3 Transceiver Module 2.4GHz, 5GHz, 6GHz Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$17.2000 / $18.0600 | Buy Now |
DISTI #
LBEE5XV2EA-802
|
TTI | Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$17.5400 | Buy Now |
DISTI #
LBEE5XV2EA-802
|
Avnet Abacus | Type 2EA module, WiFi/BT combo, CYW55573 based, 12.5x9.4x1.2mm,T&R,-40C to 85C - Tape and Reel (Alt: LBEE5XV2EA-802) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Shielded Ultra Small Tri-band Wi-Fi 11a/b/g/n/ac/ax 2 2 MIMO + Bluetooth 5.3 Module Min Qty: 1 | 0 |
|
$25.8000 | Buy Now |