Part Details for LBM2016T151J by TAIYO YUDEN
Overview of LBM2016T151J by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBM2016T151J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 2000-Authorized Distributor |
|
RFQ | ||
|
LCSC | 69mA 150uH 5% 13.5 0806 Inductors (SMD) ROHS | 335 |
|
$0.0518 / $0.0886 | Buy Now |
Part Details for LBM2016T151J
LBM2016T151J CAD Models
LBM2016T151J Part Data Attributes
|
LBM2016T151J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBM2016T151J
TAIYO YUDEN
General Purpose Inductor, 150uH, 5%, 1 Element, SMD, 0806, CHIP, 0806, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 17.6 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.069 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |