Part Details for LBM2016T1R0JV by TAIYO YUDEN
Overview of LBM2016T1R0JV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LBM2016T1R0JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1548
|
Newark | Inductor,wound For Signal Line,0806,1.0Uh5% ,t&r Rohs Compliant: Yes |Taiyo Yuden LBM2016T1R0JV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1300 | Buy Now |
DISTI #
LBM2016T1R0JV-ND
|
DigiKey | FIXED IND 1UH 385MA 494 MOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1058 | Buy Now |
DISTI #
LBM2016T1R0JV
|
Avnet Americas | Ind Chip Wirewound 1uH 5% 7.96MHz 30Q-Factor 385mA 0806 Embossed T/R - Tape and Reel (Alt: LBM2016T1R0JV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1117 | Buy Now |
DISTI #
963-LBM2016T1R0JV
|
Mouser Electronics | RF Inductors - SMD 0806 1.0uH 5% RoHS: Compliant | 0 |
|
$0.0900 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0822 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0889 / $0.1065 | Buy Now |
DISTI #
LBM2016T1R0JV
|
Avnet Americas | Ind Chip Wirewound 1uH 5% 7.96MHz 30Q-Factor 385mA 0806 Embossed T/R - Tape and Reel (Alt: LBM2016T1R0JV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1117 | Buy Now |
DISTI #
LBM2016T1R0JV
|
Avnet Americas | Ind Chip Wirewound 1uH 5% 7.96MHz 30Q-Factor 385mA 0806 Embossed T/R - Tape and Reel (Alt: LBM2016T1R0JV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1117 | Buy Now |
Part Details for LBM2016T1R0JV
LBM2016T1R0JV CAD Models
LBM2016T1R0JV Part Data Attributes
|
LBM2016T1R0JV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBM2016T1R0JV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.494 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.385 A | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |