Part Details for LBM2016TR22J by TAIYO YUDEN
Overview of LBM2016TR22J by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBM2016TR22J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0138
|
Newark | Inductor, 220Nh, 520Ma, 5%, 450Mhz, Smd, Inductance:220Nh, Dc Resistance Max:0.2Ohm, Self Resonant Frequency:450Mhz, Dc Current Rating:520Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lbm Series, Core Material:Ferriterohs Compliant: Yes |Taiyo Yuden LBM2016TR22J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now |
DISTI #
587-1801-1-ND
|
DigiKey | FIXED IND 220NH 520MA 200MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0542 / $0.1700 | Buy Now |
DISTI #
LBM2016TR22J
|
Avnet Americas | Ind Chip Wirewound 220nH 5% 25.2MHz 30Q-Factor Ferrite 520mA 0806 T/R - Tape and Reel (Alt: LBM2016TR22J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0671 | Buy Now |
DISTI #
963-LBM2016TR22J
|
Mouser Electronics | RF Inductors - SMD RPLCMT PN 963-LSQMB201616TR22J 0806 .22uH 260mOhms 5% 520mA Signal Line RoHS: Compliant | 5479 |
|
$0.0520 / $0.1600 | Buy Now |
|
Future Electronics | FIXED IND 220NH 520MA 200 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0500 / $0.0567 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.22uH 5% 25.2MHz 30Q-Factor Ferrite 0.52A 0.26Ohm DCR 0806 T/R RoHS: Compliant | 0 |
|
$0.0533 / $0.0684 | Buy Now |
DISTI #
LBM2016TR22J
|
TTI | RF Inductors - SMD RPLCMT PN 963-LSQMB201616TR22J 0806 .22uH 260mOhms 5% 520mA Signal Line pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0570 | Buy Now |
DISTI #
LBM2016TR22J
|
Avnet Americas | Ind Chip Wirewound 220nH 5% 25.2MHz 30Q-Factor Ferrite 520mA 0806 T/R - Tape and Reel (Alt: LBM2016TR22J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0671 | Buy Now |
DISTI #
LBM2016TR22J
|
Avnet Americas | Ind Chip Wirewound 220nH 5% 25.2MHz 30Q-Factor Ferrite 520mA 0806 T/R - Tape and Reel (Alt: LBM2016TR22J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0671 | Buy Now |
DISTI #
2084816
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0771 / $0.2172 | Buy Now |
Part Details for LBM2016TR22J
LBM2016TR22J CAD Models
LBM2016TR22J Part Data Attributes
|
LBM2016TR22J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBM2016TR22J
TAIYO YUDEN
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 2016, CHIP, 2016, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 2016 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.52 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |