Part Details for LBQCA322525T100KR by TAIYO YUDEN
Overview of LBQCA322525T100KR by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBQCA322525T100KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LBQCA322525T100KRTR-ND
|
DigiKey | FIXED IND 10 UH 0.54A 0.1729 OHM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0795 | Buy Now |
DISTI #
LBQCA322525T100KR
|
Avnet Americas | Inductor High Current Molded Wirewound 10uH 10% 100kHz Ferrite 540mA 1210 Emboss T/R - Tape and Reel (Alt: LBQCA322525T100KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0793 | Buy Now |
DISTI #
963-LBQCA322525T100K
|
Mouser Electronics | Power Inductors - SMD 10uH 1210 10% HI CURR RoHS: Compliant | 0 |
|
$0.0610 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.0583 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0630 / $0.0974 | Buy Now |
DISTI #
LBQCA322525T100KR
|
Avnet Asia | Inductor High Current Molded Wirewound 10uH 10% 100kHz Ferrite 540mA 1210 Emboss T/R (Alt: LBQCA322525T100KR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LBQCA322525T100KR
LBQCA322525T100KR CAD Models
LBQCA322525T100KR Part Data Attributes
|
LBQCA322525T100KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBQCA322525T100KR
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.133 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.54 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for LBQCA322525T100KR
This table gives cross-reference parts and alternative options found for LBQCA322525T100KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBQCA322525T100KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQCA322525T100KR | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LBQCA322525T100KR vs LLQCA322525T100KR |
LMQCA322525T100KR | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LBQCA322525T100KR vs LMQCA322525T100KR |
LSQCA322525T100KR | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | TAIYO YUDEN | LBQCA322525T100KR vs LSQCA322525T100KR |