Part Details for LBR2012T100M by TAIYO YUDEN
Overview of LBR2012T100M by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBR2012T100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5883-1-ND
|
DigiKey | FIXED IND 10UH 150MA 360MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119780 In Stock |
|
$0.0366 / $0.1100 | Buy Now |
DISTI #
LBR2012T100M
|
Avnet Americas | Ind Chip Wirewound 10uH 20% 2.52MHz Ferrite 150mA 0805 T/R - Tape and Reel (Alt: LBR2012T100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0453 | Buy Now |
DISTI #
53AJ5871
|
Avnet Americas | Ind Chip Wirewound 10uH 20% 2.52MHz Ferrite 150mA 0805 T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Ammo Pack | 1581 Partner Stock |
|
$0.0710 / $0.1140 | Buy Now |
DISTI #
963-LBR2012T100M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQEA201212T100M 0805 10uH 468mOhms 20%Tol 150mA RoHS: Compliant | 18257 |
|
$0.0350 / $0.1100 | Buy Now |
|
Future Electronics | LB Series 0805 10 uH ±20 % 0.15 A 0.468 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0344 / $0.0388 | Buy Now |
DISTI #
LBR2012T100M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQEA201212T100M 0805 10uH 468mOhms 20%Tol 150mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0360 / $0.0430 | Buy Now |
DISTI #
LBR2012T100M
|
Avnet Americas | Ind Chip Wirewound 10uH 20% 2.52MHz Ferrite 150mA 0805 T/R - Tape and Reel (Alt: LBR2012T100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0453 | Buy Now |
DISTI #
53AJ5871
|
Avnet Americas | Ind Chip Wirewound 10uH 20% 2.52MHz Ferrite 150mA 0805 T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Ammo Pack | 1581 Partner Stock |
|
$0.0710 / $0.1140 | Buy Now |
DISTI #
LBR2012T100M
|
Avnet Americas | Ind Chip Wirewound 10uH 20% 2.52MHz Ferrite 150mA 0805 T/R - Tape and Reel (Alt: LBR2012T100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0453 | Buy Now |
DISTI #
53AJ5871
|
Avnet Americas | Ind Chip Wirewound 10uH 20% 2.52MHz Ferrite 150mA 0805 T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Ammo Pack | 1581 Partner Stock |
|
$0.0710 / $0.1140 | Buy Now |
Part Details for LBR2012T100M
LBR2012T100M CAD Models
LBR2012T100M Part Data Attributes
|
LBR2012T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2012T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.468 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |