Part Details for LBUA0VG2BP-741 by Murata Manufacturing Co Ltd
Overview of LBUA0VG2BP-741 by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBUA0VG2BP-741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1886
|
Newark | Uwb Module, 8.25Ghz, 6.6Mm X 5.8Mm X 1.2Mm Rohs Compliant: Yes |Murata LBUA0VG2BP-741 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 126 |
|
$15.7000 / $21.6900 | Buy Now |
DISTI #
490-LBUA0VG2BP-741CT-ND
|
DigiKey | RF TXRX MODULE 802.15.4 SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2829 In Stock |
|
$13.1510 / $20.7600 | Buy Now |
DISTI #
LBUA0VG2BP-741
|
Avnet Americas | UWB Module, 8.25 GHz, 1.71 V to 1.98 V, 6.6mm x 5.8mm x 1.2mm - Tape and Reel (Alt: LBUA0VG2BP-741) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$17.4096 | Buy Now |
DISTI #
81-LBUA0VG2BP-741
|
Mouser Electronics | Multiprotocol Modules Type 2BP NXP SR150 UWB MODULE RoHS: Compliant | 1927 |
|
$13.1500 / $20.6800 | Buy Now |
DISTI #
V36:1790_26602183
|
Arrow Electronics | Ultra Small High Quality and Lower Power RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2342 | Americas - 3000 |
|
$13.1080 | Buy Now |
DISTI #
V72:2272_26602183
|
Arrow Electronics | Ultra Small High Quality and Lower Power RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2321 Container: Cut Strips | Americas - 43 |
|
$13.2400 / $16.0000 | Buy Now |
|
Future Electronics | LBUA0VG2BP Series 1.8 V 8250 MHz Surface Mount UWB Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 985Cut Tape/Mini-Reel |
|
$13.7900 / $19.0500 | Buy Now |
|
Future Electronics | LBUA0VG2BP Series 1.8 V 8250 MHz Surface Mount UWB Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$12.8600 | Buy Now |
DISTI #
73555195
|
Verical | Ultra Small High Quality and Lower Power RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2342 | Americas - 3000 |
|
$13.1080 | Buy Now |
DISTI #
78453038
|
Verical | Ultra Small High Quality and Lower Power RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2346 | Americas - 1000 |
|
$20.7368 | Buy Now |