Part Details for LBW6B-M1T1VB by IDEC Corporation
Overview of LBW6B-M1T1VB by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW6B-M1T1VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC8702
|
Newark | Pb Switch, Spdt, 125Vac, 0.1A, Tht, Product Range:Lbw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Black, Ip Rating:Ip65 Rohs Compliant: Yes |Idec LBW6B-M1T1VB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6100 / $35.5100 | Buy Now |
DISTI #
1885-1845-ND
|
DigiKey | LBW FLUSH PB MOME. BLACK Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
2 In Stock |
|
$30.3900 | Buy Now |
DISTI #
199-LBW6BM1T1VB
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PB MOME. BLACK RoHS: Compliant | 0 |
|
$22.9000 / $34.0700 | Order Now |
DISTI #
71525618
|
RS | LBW FLUSH PB MOME. BLACK | IDEC Corporation LBW6B-M1T1VB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6700 / $30.3100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$21.1700 / $28.0200 | Buy Now | |
DISTI #
000000000006282243
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PB MOME. BLACK Min Qty: 1 | 0 |
|
$24.1000 / $28.9200 | Buy Now |
|
Master Electronics | 0 |
|
$21.1700 / $28.0200 | Buy Now |