Part Details for LBW7GL-M1T54G by IDEC Corporation
Overview of LBW7GL-M1T54G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7GL-M1T54G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0021
|
Newark | Pb Switch, Spdt, 5A, 250Vac, Grn, Panel, Product Range:Lbw Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square Flush With Guard, Actuator/Cap Colour:Transparent, Contact Voltage Vac:250Vrohs Compliant: Yes |Idec LBW7GL-M1T54G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8700 / $54.7500 | Buy Now |
DISTI #
LBW7GL-M1T54G-ND
|
DigiKey | LBW FLUSH ILLD PB MOME. GREEN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8600 | Buy Now |
DISTI #
199-LBW7GLM1T54G
|
Mouser Electronics | Pushbutton Switches LBW FLUSH ILLD PB MOME. GREEN RoHS: Compliant | 0 |
|
$41.6800 / $46.8600 | Order Now |
DISTI #
71526712
|
RS | LBW FLUSH ILLD PB MOME. GREEN | IDEC Corporation LBW7GL-M1T54G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.2800 / $50.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$32.6900 / $43.2200 | Buy Now | |
DISTI #
000000000006283622
|
Sager | Pushbutton Switches LBW FLUSH ILLD PB MOME. GREEN Min Qty: 1 | 0 |
|
$37.1700 / $44.6000 | Buy Now |
|
Master Electronics | 0 |
|
$32.6900 / $43.2200 | Buy Now |