Part Details for LBW7K-33T7D by IDEC Corporation
Overview of LBW7K-33T7D by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7K-33T7D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0115
|
Newark | Key Operated Sw, 3Pdt, 5A, 250Vac, 45Deg, Product Range:Lbw Series, Contact Configuration:3Pdt, Switch Operation:Momentary Spring Return, Switch Terminals:Quick Connect, Solder, Contact Current Max:5A, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Idec LBW7K-33T7D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8000 / $56.2200 | Buy Now |
DISTI #
LBW7K-33T7D-ND
|
DigiKey | SWITCH KEYLOCK 3POS 3PDT 5A 125V Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$48.1200 | Buy Now |
DISTI #
199-LBW7K33T7D
|
Mouser Electronics | Pushbutton Switches LBW FLUSH K-SEL 3POS RET 2-WAY RoHS: Compliant | 0 |
|
$42.0500 / $48.1200 | Order Now |
DISTI #
71526778
|
RS | LBW FLUSH K-SEL 3POS RET 2-WAY | IDEC Corporation LBW7K-33T7D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.4500 / $51.6400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$33.5200 / $44.3800 | Buy Now | |
DISTI #
000000000006283688
|
Sager | Pushbutton Switches LBW FLUSH K-SEL 3POS RET 2-WAY Min Qty: 1 | 0 |
|
$38.1600 / $42.2700 | Buy Now |
|
Master Electronics | 0 |
|
$33.5200 / $44.3800 | Buy Now |
Part Details for LBW7K-33T7D
LBW7K-33T7D CAD Models
LBW7K-33T7D Part Data Attributes:
|
LBW7K-33T7D
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LBW7K-33T7D
IDEC Corporation
Keylock Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.079 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | APPROVALS: CCC; CE; CSA; TUV; UL | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SOLDER LUG |