Part Details for LBW7MS-33T7 by IDEC Corporation
Overview of LBW7MS-33T7 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LBW7MS-33T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC0639
|
Newark | Rotary Switch, 3 Pole, 5A, 250V, 45Deg, No. Of Switch Positions:3 Position, No. Of Poles:3 Pole, Angle Of Throw:45°, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Product Range:Lbw Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec LBW7MS-33T7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3900 / $58.7200 | Buy Now |
DISTI #
LBW7MS-33T7-ND
|
DigiKey | SWITCH SELECT 3POS 3PDT 5A 125V Min Qty: 1 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$50.2600 | Buy Now |
DISTI #
199-LBW7MS33T7
|
Mouser Electronics | Pushbutton Switches LBW FLUSH SEL 3-POS RET 2-WAY RoHS: Compliant | 0 |
|
$43.9200 / $50.2600 | Order Now |
DISTI #
71527205
|
RS | LBW FLUSH SEL 3-POS RET 2-WAY | IDEC Corporation LBW7MS-33T7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4600 / $53.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0100 / $46.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.0100 / $46.3500 | Buy Now |