Part Details for LBXND4040TKL4R7MDG by TAIYO YUDEN
Overview of LBXND4040TKL4R7MDG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for LBXND4040TKL4R7MDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LBXND4040TKL4R7MDGTR-ND
|
DigiKey | FIXED IND 4.7 UH 1.7A 0.084 OHM Min Qty: 3500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1297 | Buy Now |
DISTI #
LBXND4040TKL4R7MDG
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 100kHz Ferrite 2A 1515 Emboss T/R - Tape and Reel (Alt: LBXND4040TKL4R7MDG) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1455 | Buy Now |
DISTI #
963-LBXND4040TKL4R7M
|
Mouser Electronics | Power Inductors - SMD 4040 4.7uH 20% RoHS: Compliant | 0 |
|
$0.1130 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks | 0 |
|
$0.1070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1158 / $0.1323 | Buy Now |
DISTI #
LBXND4040TKL4R7MDG
|
Avnet Asia | Inductor Power Shielded Wirewound 4.7uH 20% 100kHz Ferrite 2A 1515 Emboss T/R (Alt: LBXND4040TKL4R7MDG) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LBXND4040TKL4R7MDG
LBXND4040TKL4R7MDG CAD Models
LBXND4040TKL4R7MDG Part Data Attributes
|
LBXND4040TKL4R7MDG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBXND4040TKL4R7MDG
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |