Part Details for LBZT52C3V6T1G by LRC Leshan Radio Co Ltd
Overview of LBZT52C3V6T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LBZT52C3V6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBZT52C3V6T1G
|
Avnet Asia | Diode Zener Single 3.6V 500mW 2-Pin SOD-123 T/R (Alt: LBZT52C3V6T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 23000 |
|
RFQ |
Part Details for LBZT52C3V6T1G
LBZT52C3V6T1G CAD Models
LBZT52C3V6T1G Part Data Attributes:
|
LBZT52C3V6T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBZT52C3V6T1G
LRC Leshan Radio Co Ltd
Zener Diode, 3.6V V(Z), 5.6%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5.6% | |
Working Test Current | 5 mA |