Part Details for LC-TWC08516 by L-com Inc
Overview of LC-TWC08516 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC-TWC08516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0186
|
Newark | Fixed Click Type Torque Wrench With 5/16 Bit For S |L-Com LC-TWC08516 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$261.9900 | Buy Now |
DISTI #
5073-LC-TWC08516-ND
|
DigiKey | FIXED CLICK TYPE TORQUE WRENCH W Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$232.2700 / $247.9900 | Buy Now |
DISTI #
73609855
|
RS | Fixed Click Type Torque Wrench With 5.16 Bit For SMA2.92mm3.5mm Connectors P- | L-com LC-TWC08516 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$261.9900 | RFQ |
|
Onlinecomponents.com | Fixed Click Type Torque Wrench With 5/16 Bit For S RoHS: Compliant | 0 |
|
$232.7200 / $250.7200 | Buy Now |
DISTI #
77743917
|
Verical | LC-TWC08516 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$235.7910 / $261.9900 | Buy Now |
DISTI #
LC-TWC08516
|
L-com US | LC-TWC08516 click type torque wrench, is designed for 1.85mm, 2.4mm, 2.92mm, 3.5mm and SMA connectors, has a 5/16 bit with a preset value of 8 in-lbs. L-com's LC-TWC08516 click type torque wrenches allow accurate mating force when assembling and disassembling a variety of RF coaxial connectors. The unique feature of click type RF wrenches is that once the preset torque value is reached, they will "click" which can be heard and felt, followed by a slight bend at the head, alerting to the user to stop applying torque to the connector. L-com's click type 1.85mm, 2.4mm, 2.92mm, 3.5mm and SMA torque wrenches are in-stock and are also available for a wide variety of other RF connectors, all of which ship the same day. Min Qty: 1 Package Multiple: 1 | 8 |
|
$235.7900 / $261.9900 | Buy Now |