Part Details for LC05112C01MTTTG by onsemi
Overview of LC05112C01MTTTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for LC05112C01MTTTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1904
|
Newark | Each |Onsemi LC05112C01MTTTG Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $1.0500 | Buy Now |
DISTI #
2156-LC05112C01MTTTG-OS-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL 6WDFN Min Qty: 398 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
33040 In Stock |
|
$0.7500 | Buy Now |
DISTI #
2832-LC05112C01MTTTGTR-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL 6WDFN Min Qty: 398 Lead time: 28 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.6000 | Buy Now |
DISTI #
LC05112C01MTTTG-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL 6WDFN Min Qty: 398 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LC05112C01MTTTG
|
Avnet Americas | Battery Protection IC Li-Ion 6-Pin WDFN T/R - Tape and Reel (Alt: LC05112C01MTTTG) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 33040 |
|
$0.6478 / $0.7621 | Buy Now |
DISTI #
LC05112C01MTTTG
|
Avnet Americas | Battery Protection IC Li-Ion 6-Pin WDFN T/R - Tape and Reel (Alt: LC05112C01MTTTG) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
LC05112C01MTTTG
|
Avnet Americas | Battery Protection IC Li-Ion 6-Pin WDFN T/R - Tape and Reel (Alt: LC05112C01MTTTG) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
4193472
|
Farnell | EACH RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 29040 |
|
$1.3237 | Buy Now |
|
Flip Electronics | Stock, ship today | 4000 |
|
$0.4500 | RFQ |
Part Details for LC05112C01MTTTG
LC05112C01MTTTG CAD Models
LC05112C01MTTTG Part Data Attributes
|
LC05112C01MTTTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC05112C01MTTTG
onsemi
Battery Protection Controller with Integrated MOSFET, 1-Cell Lithium-Ion, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-6 | |
Manufacturer Package Code | 511BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e6 | |
Length | 3.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.16,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.6 mm |