Part Details for LC05132C01MTTTG by onsemi
Overview of LC05132C01MTTTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for LC05132C01MTTTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1905
|
Newark | Battery Protectors |Onsemi LC05132C01MTTTG Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 / $1.2700 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.7810 / $0.9188 | Buy Now |
DISTI #
LC05132C01MTTTG
|
EBV Elektronik | Battery Protection IC Li-Ion 6-Pin WDFN T/R (Alt: LC05132C01MTTTG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4196932
|
Farnell | BATTERY PROTECTORS RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 12000 |
|
$1.1427 | Buy Now |
Part Details for LC05132C01MTTTG
LC05132C01MTTTG CAD Models
LC05132C01MTTTG Part Data Attributes
|
LC05132C01MTTTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC05132C01MTTTG
onsemi
Battery Protection Controller with Integrated MOSFET, 1-Cell Lithium-Ion, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-6 | |
Manufacturer Package Code | 511BZ | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e6 | |
Length | 3.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.6 mm |