Part Details for LC05132C01NMTTTG by onsemi
Overview of LC05132C01NMTTTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC05132C01NMTTTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0379
|
Newark | 1 Cell Lib Protection Ic/Reel |Onsemi LC05132C01NMTTTG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8100 | Buy Now |
DISTI #
LC05132C01NMTTTG
|
Avnet Americas | Battery Protection IC Li-Ion 6-Pin WDFN - Tape and Reel (Alt: LC05132C01NMTTTG) RoHS: Compliant Min Qty: 926 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 101210 Partner Stock |
|
$0.6696 / $0.7992 | Buy Now |
|
Quest Components | 12800 |
|
$3.1337 / $6.2673 | Buy Now | |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 577499 |
|
$0.7810 / $0.9188 | Buy Now |
DISTI #
LC05132C01NMTTTG
|
Avnet Americas | Battery Protection IC Li-Ion 6-Pin WDFN - Tape and Reel (Alt: LC05132C01NMTTTG) RoHS: Compliant Min Qty: 926 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 101210 Partner Stock |
|
$0.6696 / $0.7992 | Buy Now |
DISTI #
LC05132C01NMTTTG
|
Avnet Americas | Battery Protection IC Li-Ion 6-Pin WDFN - Tape and Reel (Alt: LC05132C01NMTTTG) RoHS: Compliant Min Qty: 926 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 101210 Partner Stock |
|
$0.6696 / $0.7992 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5187 |
|
RFQ | |
DISTI #
2728217RL
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 577609 |
|
$0.6406 | Buy Now |
DISTI #
2728217
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 577609 |
|
$0.6406 | Buy Now |
|
Flip Electronics | Stock, ship today | 101210 |
|
$0.5400 | RFQ |
Part Details for LC05132C01NMTTTG
LC05132C01NMTTTG CAD Models
LC05132C01NMTTTG Part Data Attributes
|
LC05132C01NMTTTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC05132C01NMTTTG
onsemi
Battery Protection Controller with Integrated MOSFET, 1-Cell Lithium-Ion, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-6 | |
Manufacturer Package Code | 511BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e6 | |
Length | 3.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.6 mm |
Alternate Parts for LC05132C01NMTTTG
This table gives cross-reference parts and alternative options found for LC05132C01NMTTTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC05132C01NMTTTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC05112C01MTTTG | Battery Protection Controller with Integrated MOSFET, 1-Cell Lithium-Ion, 4000-REEL | onsemi | LC05132C01NMTTTG vs LC05112C01MTTTG |