Part Details for LC1-D186M7 by Telemechanique Sensors
Overview of LC1-D186M7 by Telemechanique Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1-D186M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y7040
|
Newark | Contactor, 3Pst-No, 220V, 10Kw, Din Rail, Load Current Inductive:18A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Kw, Switching Current Ac1:32A Rohs Compliant: Yes |Telemecanique Sensors LC1-D186M7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$112.3900 | Buy Now |