Part Details for LC15T-127AP2RBGQP by Banner Engineering Corp
Overview of LC15T-127AP2RBGQP by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC15T-127AP2RBGQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH5928
|
Newark | In-Line Touch Switch, 2-Wire Pwm, Blue, Current Rating:4A, Product Range:Lc15T Series Rohs Compliant: Yes |Banner Engineering LC15T-127AP2RBGQP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0000 | Buy Now |
DISTI #
778-LC15T127AP2RBGQP
|
Mouser Electronics | Pushbutton Switches LC15T Light Controller, 3-Color Touch Sensor, Voltage: 10-30 V dc, 4 A, Environmental Rating: IP66, IP67, Colors: Red Blue Green, 2-Wire PWM Control, 150 mm (6 in) 4-pin M12 Male-Female PVC Pigtail QDs RoHS: Compliant | 5 |
|
$125.0000 | Buy Now |