Part Details for LC1D256BLS207 by Schneider Electric
Overview of LC1D256BLS207 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D256BLS207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7675
|
Newark | 3 Pole Contactor Ring Terminals 25A Rohs Compliant: Yes |Schneider Electric LC1D256BLS207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.0300 | Buy Now |
DISTI #
4008-LC1D256BLS207-ND
|
DigiKey | 3P CONT 25A AC3 11KW 24VDC LC LU Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$244.2900 | Buy Now |
DISTI #
72552301
|
RS | 3 pole contactor ring terminals 25A | Schneider Electric LC1D256BLS207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$185.2800 / $195.0300 | RFQ |
DISTI #
LC1D256BLS207
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 24VDC, 25A Min Qty: 1 | 0 |
|
$315.7900 / $340.0800 | RFQ |