Part Details for LC1D25F7 by Schneider Electric
Overview of LC1D25F7 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D25F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9592
|
Newark | Contactor 3Pst-No, 110Vac, 40A, Din Rail, Load Current Inductive:25A, Relay Mounting:Din Rail, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:20Hp, Switching Current Ac1:40A Rohs Compliant: Yes |Schneider Electric LC1D25F7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$148.3100 / $224.7200 | Buy Now |
DISTI #
67AH2732
|
Newark | Contactor, 11Kw, 110Vac, Load Current Inductive:25A, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3No, No. Of Poles:3 Pole, Switching Power Ac3:15Kw, Switching Current Ac1:40A, Coil Voltage Vac Nom:110V, Rohs Compliant: Yes |Schneider Electric LC1D25F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.8800 / $200.7500 | Buy Now |
DISTI #
4008-LC1D25F7-ND
|
DigiKey | TESYS CTR 25A AC3 11KW 1NO1NC110 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$195.1800 | Buy Now |
DISTI #
70007848
|
RS | Contactor LC1D, Non-Reversing, 110 VAC, 25A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D25F7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 19 |
|
$164.6400 / $205.7900 | Buy Now |
DISTI #
LC1D25F7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 110VAC, 25A Min Qty: 1 | 10 |
|
$56.0100 / $64.0100 | Buy Now |
DISTI #
3622174
|
element14 Asia-Pacific | CONTACTOR, 11KW, 110VAC RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$87.0488 | Buy Now |
DISTI #
3622174
|
Farnell | CONTACTOR, 11KW, 110VAC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 25 |
|
$88.9782 / $104.6832 | Buy Now |