Part Details for LC1D25M7 by Schneider Electric
Overview of LC1D25M7 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D25M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6286
|
Newark | Contactor, 3Pst-No, 220Vac, Din Rail, Load Current Inductive:25A, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:20Hp, Switching Current Ac1:40A, Coil Rohs Compliant: Yes |Schneider Electric LC1D25M7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.9600 / $183.6900 | Buy Now |
DISTI #
4008-LC1D25M7-ND
|
DigiKey | TESYS CTR 25A AC3 11KW 1NO1NC220 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$195.1800 | Buy Now |
DISTI #
996-LC1D25M7
|
Mouser Electronics | Industrial Relays | 0 |
|
Order Now | |
DISTI #
70379323
|
RS | Non-Reversing Contactor LC1D, 3P, 1NO 1NC, 25A, 220 VAC, TeSys Deca Series | Schneider Electric LC1D25M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$149.8400 / $176.2800 | Buy Now |
DISTI #
LC1D25M7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 220VAC, 25A Min Qty: 1 | 26 |
|
$64.3000 / $73.4800 | Buy Now |
DISTI #
2579166
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 220VAC, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$142.0071 / $172.5390 | Buy Now |
DISTI #
2579166
|
Farnell | CONTACTOR, 3PST-NO, 220VAC, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$100.4415 / $104.6255 | Buy Now |