Part Details for LC1D25T7 by Schneider Electric
Overview of LC1D25T7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D25T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9597
|
Newark | Contactor 600Vac 25Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D25T7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.9700 / $184.2600 | Buy Now |
DISTI #
4008-LC1D25T7-ND
|
DigiKey | TESYS3P CTR25A AC3 11KW1NO1NC480 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$195.1800 | Buy Now |
DISTI #
70008487
|
RS | Contactor LC1D, Non-Rev, 600VAC, 25A, 3P, 480VAC, DIN Rail, TeSys Deca Series | Schneider Electric LC1D25T7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$147.4100 / $184.2600 | Buy Now |
DISTI #
3435250
|
Farnell | CONTACTORS RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$116.1413 | Buy Now |