Part Details for LC1D25V7 by Schneider Electric
Overview of LC1D25V7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D25V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M2667
|
Newark | Contactor 600Vac 25Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D25V7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.9700 / $164.2600 | Buy Now |
DISTI #
4008-LC1D25V7-ND
|
DigiKey | TESYS CONTACTOR 3P AC3 25A 400VA Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$195.1800 | Buy Now |
DISTI #
70379326
|
RS | Non-Reversing Contactor, 400VAC, 25A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D25V7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$147.8300 / $164.2600 | Buy Now |
|
Quest Components | CONTACTOR, IEC, APPR, 3P | 1 |
|
$219.5775 | Buy Now |
DISTI #
LC1D25V7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 400VAC, 25A Min Qty: 1 | 9 |
|
$65.9600 / $75.3800 | Buy Now |