Part Details for LC1D80008U7 by Schneider Electric
Overview of LC1D80008U7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D80008U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M9234
|
Newark | Contactor 575Vac 80Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D80008U7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.5700 / $464.8700 | Buy Now |
DISTI #
4008-LC1D80008U7-ND
|
DigiKey | CONTACTOR 80A 2P+2R 240V 50 60 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$557.9700 | Buy Now |
DISTI #
70747232
|
RS | Contactor LC1D, 125A, 4P, 2NO+2NC, 240V, 50/60 Hz, TeSys Deca Series | Schneider Electric LC1D80008U7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$481.4300 | RFQ |