Part Details for LC1D806FWS207 by Schneider Electric
Overview of LC1D806FWS207 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D806FWS207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 15 |
|
$661.1760 / $771.3720 | Buy Now | |
DISTI #
LC1D806FWS207
|
TME | Contactor: 3-pole, NO x3, 110VDC, 80A, TeSys Deca S207, -40÷70°C Min Qty: 1 | 0 |
|
$573.5300 / $617.6500 | RFQ |
DISTI #
3438060
|
Farnell | CONTACTORS RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$691.8226 | Buy Now |