Part Details for LC1D956BD by Schneider Electric
Overview of LC1D956BD by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D956BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1D956BD-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$566.5900 | Buy Now |
DISTI #
74633531
|
RS | IEC contactor, nonreversing, 95A, 60HP at 480VA, 3 phase, 3 NO, 24VDC coil | Schneider Electric LC1D956BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$509.9300 / $566.5900 | RFQ |