Part Details for LC1D95E7 by Schneider Electric
Overview of LC1D95E7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D95E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3863
|
Newark | Contactor 575Vac 95Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D95E7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.8400 / $374.8400 | Buy Now |
DISTI #
4008-LC1D95E7-ND
|
DigiKey | 3P CONT 80A AC3 45KW 1NO 1NC 48V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$470.7300 | Buy Now |
DISTI #
70379360
|
RS | Non-Reversing Contactor, 48VAC Coik, 95A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D95E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$423.6600 / $470.7300 | RFQ |
DISTI #
LC1D95E7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 48VAC, 95A Min Qty: 1 | 0 |
|
$299.1100 / $345.1200 | RFQ |