Part Details for LC1D95M7 by Schneider Electric
Overview of LC1D95M7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D95M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M2690
|
Newark | Contactor, 3P, 3Pst-No, 220Vac, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:690Vdc, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:60Hp, Switching Current Ac1:125A Rohs Compliant: Yes |Schneider Electric LC1D95M7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.8400 / $374.8400 | Buy Now |
DISTI #
4008-LC1D95M7-ND
|
DigiKey | 3P CONT 95AC3 45KW 1NO 1NC 220VA Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$470.7300 | Buy Now |
DISTI #
70007520
|
RS | Contactor LC1D, Non-Reversing, 220 VAC, 95A, 3P, DIN Rail, TeSys Deca Series | Schneider Electric LC1D95M7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$432.1300 / $480.1400 | Buy Now |
DISTI #
LC1D95M7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 220VAC, 95A Min Qty: 1 | 0 |
|
$297.5600 / $343.3400 | RFQ |