Part Details for LC1D95R7 by Schneider Electric
Overview of LC1D95R7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1D95R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0529
|
Newark | Contactor 575Vac 95Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1D95R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.8400 / $392.1800 | Buy Now |
DISTI #
4008-LC1D95R7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$470.7300 | Buy Now |
DISTI #
71414626
|
RS | Contactor LC1D, 3P, 3 NO, AC-3, 40V, 95 A, 440V, AC, 50/60 Hz, TeSys Deca Series | Schneider Electric LC1D95R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$432.1300 / $480.1400 | Buy Now |