Part Details for LC1DT32BD by Schneider Electric
Overview of LC1DT32BD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1DT32BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H4985
|
Newark | Contactor, Non-Reversing, 32A(Ac1), 4Pst-No, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:600Vac, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:32A Rohs Compliant: Yes |Schneider Electric LC1DT32BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.0400 | Buy Now |
DISTI #
4008-LC1DT32BD-ND
|
DigiKey | TESYS 4P CONTACTOR 32A AC-1 24VD Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$208.9600 | Buy Now |
DISTI #
LC1DT32BD
|
TME | Contactor: 4-pole, NO x4, Auxiliary contacts: NC + NO, 24VDC, 32A Min Qty: 1 | 0 |
|
$112.3100 / $128.3600 | RFQ |
DISTI #
2579181
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.5187 | Buy Now |