Part Details for LC1G185EHEN by Schneider Electric
Overview of LC1G185EHEN by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1G185EHEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7585
|
Newark | Contactor, 3Pst-No, 130V, Panel, Load Current Inductive:185A, Relay Mounting:Panel Mount, Operating Voltage:1Kv, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:75Kw, Switching Current Ac1:305A Rohs Compliant: Yes |Schneider Electric LC1G185EHEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,065.0200 / $1,245.6900 | Buy Now |
DISTI #
4008-LC1G185EHEN-ND
|
DigiKey | CONTACTORTESYSGIGA185 3P STD48-1 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$885.0700 | Buy Now |
DISTI #
73197838
|
RS | Contactor, 185A, 3P, Std, 48-130V, ACDC, TeSys Giga Series | Schneider Electric LC1G185EHEN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$1,205.9200 / $1,243.2200 | Buy Now |
DISTI #
LC1G185EHEN
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 185A, 1kV Min Qty: 1 | 0 |
|
$511.0400 / $550.3500 | RFQ |