Part Details for LC1K09008G7 by Schneider Electric
Overview of LC1K09008G7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K09008G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M9246
|
Newark | Contactor 600Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1K09008G7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8900 / $114.0100 | Buy Now |
DISTI #
4008-LC1K09008G7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$98.8800 | Buy Now |
DISTI #
70747252
|
RS | Miniature Contactor LC1 4P, ole 20 A, 120 VAC, TeSys Micra Series | Schneider Electric LC1K09008G7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 |
|
$89.3700 / $111.7100 | Buy Now |
DISTI #
LC1K09008G7
|
TME | Contactor: 4-pole, NC x2 + NO x2, 120VAC, 9A, TeSys K, -25÷50°C Min Qty: 1 | 0 |
|
$39.0200 / $44.6000 | RFQ |
DISTI #
3435683
|
Farnell | CONTACTORS RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$45.1339 | Buy Now |