Part Details for LC20-03PMFS-SW8001 by Amphenol LTW Technology
Overview of LC20-03PMFS-SW8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC20-03PMFS-SW8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8379
|
Newark | Heavy Duty Shielded, M20, 20A, 03 Pins, Receptacle, Square Rohs Compliant: Yes |Amphenol Ltw LC20-03PMFS-SW8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 / $14.4300 | Buy Now |
DISTI #
1754-LC20-03PMFS-SW8001-ND
|
DigiKey | HEAVY DUTY SHIELDED, M20, 20A, 0 Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2200 | Buy Now |
DISTI #
71375612
|
RS | Connector, M seriesM20 CONNPANEL SCREW 3PIN M CONN F PIN | Amphenol LTW Technology LC20-03PMFS-SW8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8500 | RFQ |
DISTI #
LTWLC20-03PMFS-SW8001
|
Heilind Electronics | HEAVY DUTY SHIELDED, M20, 20A, RECEPTACLE, M, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4100 / $13.7200 | Buy Now |
DISTI #
LTWLC20-03PMFS-SW8001
|
Interstate Connecting Components | HEAVY DUTY SHIELDED, M20, 20A, RECEPTACLE, M, F, SOLDER | 0 |
|
Buy Now |