Part Details for LC2D096BL by Schneider Electric
Overview of LC2D096BL by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2D096BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M2664
|
Newark | Reversing Contactor 575Vac 9A Iec Rohs Compliant: Yes |Schneider Electric LC2D096BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.3700 / $375.2900 | Buy Now |
DISTI #
4008-LC2D096BL-ND
|
DigiKey | TESYS REVERSING CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$392.3100 | Buy Now |
DISTI #
70747261
|
RS | Contactor, LC2, 3P, 4 kW, 24 VDC, TeSys Deca Series | Schneider Electric LC2D096BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$360.1400 / $400.1600 | Buy Now |