Part Details for LC2D25BL by Schneider Electric
Overview of LC2D25BL by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2D25BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H9392
|
Newark | Reversing Contactor 575Vac 25A Iec Rohs Compliant: Yes |Schneider Electric LC2D25BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$453.8000 / $481.6400 | Buy Now |
DISTI #
4008-LC2D25BL-ND
|
DigiKey | TESYS REVERSING CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$599.7600 | Buy Now |
DISTI #
71414796
|
RS | Reversing Contactor LC2, 575VAC 25A IEC, TeSys Deca Series | Schneider Electric LC2D25BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$507.7200 / $593.4900 | RFQ |